Molex 39100 Series Terminal Block, 3-Contact, 15 mm Pitch, Panel Mount, 2 Row
- RS Stock No.:
- 817-232
- Mfr. Part No.:
- 39100-2503
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-232
- Mfr. Part No.:
- 39100-2503
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 2 | |
| Current | 63A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Nylon | |
| Mount Type | Panel Mount | |
| Maximum Wire Size mm² | 13.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Vertical | |
| Colour | White | |
| Voltage | 600V | |
| Depth | 26.5mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Series | 39100 | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Terminal Block | ||
Pitch 15mm | ||
Number of Rows 2 | ||
Current 63A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Nylon | ||
Mount Type Panel Mount | ||
Maximum Wire Size mm² 13.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Vertical | ||
Colour White | ||
Voltage 600V | ||
Depth 26.5mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
Series 39100 | ||
Length 40mm | ||
- COO (Country of Origin):
- CN
The Molex Terminal strips offer a reliable solution for wire-to-wire applications, featuring a 15.00mm pitch design. Ideal for seamless connections, this product is engineered to ensure efficient electrical performance.
Constructed with Durable nylon resin and stainless steel for enhanced longevity
Rated for a maximum current of 63.0A, ensuring robust electrical performance
Related links
- Molex 39100 Series Pluggable Terminal Block 12 mm Pitch 391002312
- Molex Terminal Strip 10 mm Pitch 600V, 30A
- Molex 2.54 mm Pitch 2 Row Straight
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex 224934 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKKDS 1/5 Series PCB Terminal Block 5 mm Pitch 2 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492220000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2500570000
