HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, PCB, 1 Row

Image representative of range

Subtotal (1 unit)*

£598.63

(exc. VAT)

£718.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£598.63

*price indicative

RS Stock No.:
740-908
Mfr. Part No.:
14010213102000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

2.54mm

Current

6A

Number of Rows

1

Mount Type

PCB

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Series

Har Flexicon

Length

9.77mm

Standards/Approvals

UL 94 V-0

Width

9.2mm

Depth

5.9mm

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 TSPH-2 T24 BK is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.

Features & Benefits


PCB Terminal Block provides a Compact solution for device connectivity

Rated current of 6 A supports a range of applications

Push-in-spring-cage termination allows for quick and secure connections

Reflow soldering termination (SMT) enables efficient assembly processes

Liquid crystal polymer housing offers durability and resistance to environmental factors

Copper alloy contacts ensure reliable electrical conductivity

Complies with RoHS and UL standards for safety and environmental compliance

Horizontal orientation optimises space on the PCB

Maximum wire size of 20 AWG accommodates various wiring needs

Black colour provides a professional appearance in electronic assemblies

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and has the necessary approvals.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy