HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 5 mm Pitch, PCB, 1 Row

Subtotal (1 bag of 150 units)*

£183.49

(exc. VAT)

£220.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£183.49£1.223

*price indicative

RS Stock No.:
738-961
Mfr. Part No.:
14020516404000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

17.5A

Housing Material

Polyamide

Mount Type

PCB

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Black

Voltage

300V

Series

Har Flexicon

Depth

17.6mm

Standards/Approvals

UL 94 V-0

Length

20mm

Width

9mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 TTSH-5 BK 2,5 is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Rated current of 17.5 A supports robust power transmission

Horizontal orientation allows for efficient space utilisation on PCBs

Screw termination and reflow soldering termination options enhance installation flexibility

Copper alloy construction ensures excellent conductivity and durability

Sn over Ni plating on mating and termination sides improves corrosion resistance

Made from polyamide and polyphthalamide for high thermal stability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 20 mm length and 9 mm width facilitate integration in tight spaces

Maximum wire size of 2.5 mm² accommodates a range of wire gauges

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

What type of mounting does this product require?


This product requires PCB mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy