Molex 39502 Series Terminal Block, 7-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 691-610
- Mfr. Part No.:
- 39502-6007
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-610
- Mfr. Part No.:
- 39502-6007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39502 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series 39502 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable PCB Header is a robust and versatile connector designed for wire-to-board applications. Featuring a 3.50mm pitch and a green housing, this component excels in environments that demand reliability and efficiency. With seven circuits, this right-angle header allows for Compact configurations while ensuring optimal electrical performance. Built to comply with stringent industry standards, it serves as an Ideal solution for various Terminal blocks and barrier strip applications, promising seamless integration into your projects while maintaining Active status in the market.
Polarized to ensure correct mating and reliable electrical performance
Recommended PCB thickness of 2.50mm streamlines installation
Compatible with a wide range of industry-standard plugs enhancing versatility
Temperatures ranging from -40° to +105°C enable adaptability in diverse environments
UL certified, guaranteeing adherence to high safety and quality standards
Related links
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1107
- WAGO 2086 Series Terminal Block 3.5 mm Pitch 2086-1107
- WAGO 2086 Series Terminal Block 3.5 mm Pitch 2086-1207
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691353500010
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100007
