WAGO 2086 Series Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 2086-1207

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

£7.83

(exc. VAT)

£9.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£7.83£1.566
5 - 9£7.20£1.44
10 +£6.28£1.256

*price indicative

RS Stock No.:
880-685
Mfr. Part No.:
2086-1207
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Terminal Block

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyphthalamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Wire Connection Method

Push-in

Colour

Black

Voltage

320V

Series

2086

Standards/Approvals

UL 1059

Width

25.2mm

Length

10.2mm

Depth

13.6mm

COO (Country of Origin):
CH
The WAGO PCB Terminal Block designed for efficient electrical connections in various applications, featuring a push-button actuation Ideal for quick conductor insertion and secure connections.

Utilises Push-in CAGE CLAMP technology for easy and tool-free conductor connection

Supports conductor cross sections from 0.14 mm² to 1.5 mm², accommodating various wiring needs

Rated for up to 300 V with an impulse withstand voltage of 2.5 kV, ensuring reliable performance

Constructed from Durable materials with a flammability class per UL94 V0, enhancing safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy