Phoenix Contact TW Series Panel Feed Through Terminal Plug, 8-Contact, 26 mm Pitch, Panel, 1 Row
- RS Stock No.:
- 558-190
- Mfr. Part No.:
- 1708755
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£414.80
(exc. VAT)
£497.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £414.80 | £82.96 |
*price indicative
- RS Stock No.:
- 558-190
- Mfr. Part No.:
- 1708755
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Number of Contacts | 8 | |
| Pitch | 26mm | |
| Number of Rows | 1 | |
| Current | 232A | |
| Minimum Wire Size mm² | 25mm² | |
| Housing Material | Polyamide | |
| Mount Type | Panel | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | TW | |
| Standards/Approvals | cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60947-7-1:2009-04, UL 94 V0, VDE approval of drawings | |
| Width | 123mm | |
| Length | 120.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Number of Contacts 8 | ||
Pitch 26mm | ||
Number of Rows 1 | ||
Current 232A | ||
Minimum Wire Size mm² 25mm² | ||
Housing Material Polyamide | ||
Mount Type Panel | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1kV | ||
Series TW | ||
Standards/Approvals cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60947-7-1:2009-04, UL 94 V0, VDE approval of drawings | ||
Width 123mm | ||
Length 120.05mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through terminal block is designed to deliver exceptional performance in demanding electrical applications. Built on the TW 95 series platform, this terminal block excels in facilitating effective connectivity for large conductors while maintaining compactness in design. With a robust construction and advanced connection methods, it ensures high reliability and stability even under significant load current. Its distinctive T-LOX knee lever connection not only simplifies installation but also promotes efficient operation, making it an ideal choice for professionals who require precision and durability in their electrical installations.
Lever actuation allows for effortless and rapid connections
Constructed with a durable grey insulating material for long lasting use
Designed for easy tool free mounting enhancing installation speed
Meets rigorous safety standards for reliable electrical engineering practices
Fitted with overvoltage and surge protection for enhanced safety
Compact height and width dimensions for versatile installation options
Specifically engineered to handle high load currents with stability
Compatible with various conductor types and cross sections
Related links
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series PCB Terminal Block 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW 95/.-CL Series PCB Terminal Block 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
