Phoenix Contact TW 95/.-CL Series PCB Terminal Block, 10-Contact, 26 mm Pitch, Panel, 1 Row
- RS Stock No.:
- 558-058
- Mfr. Part No.:
- 1708756
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£518.50
(exc. VAT)
£622.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £518.50 | £103.70 |
*price indicative
- RS Stock No.:
- 558-058
- Mfr. Part No.:
- 1708756
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 26mm | |
| Current | 232A | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Minimum Wire Size mm² | 25mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20160914, IEC 60947-7-1:2009-04, VDE approval of drawings Approval ID: 40045667 | |
| Series | TW 95/.-CL | |
| Width | 149mm | |
| Length | 120.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 26mm | ||
Current 232A | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Minimum Wire Size mm² 25mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20160914, IEC 60947-7-1:2009-04, VDE approval of drawings Approval ID: 40045667 | ||
Series TW 95/.-CL | ||
Width 149mm | ||
Length 120.05mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through terminal block is engineered for seamless integration in electrical applications, facilitating efficient conductor connections. Designed with the innovative T-LOX knee lever connection method, it allows for stable long-term contact and swift operation when handling large conductors. The compact design, with a width of 149 mm, ensures versatility while fitting within standard panel dimensions. This terminal block offers a load current capacity of up to 232 A and supports a variety of connection types. Safety-conscious engineering allows qualified personnel to install and operate the device with confidence, adhering to essential electrical standards. With notable features like defined contact force and 90° open clamping space, it provides practical advantages to optimise electrical installations.
Conveniently swivelled conductor entry enhances user flexibility
Tool-free mounting on housing walls reduces installation time and complexity
High resistance to environmental factors ensures reliable performance under varying conditions
Constructed from robust, flame-retardant materials for enhanced safety
WEEE/RoHS-compliant, demonstrating commitment to environmental standards
Related links
- Phoenix Contact TW Series PCB Terminal Block 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW 50/5-CL Series PCB Terminal Block 20 mm Pitch, 1 Row
- Phoenix Contact TW 50/4-CL Series PCB Terminal Block 20 mm Pitch Wall, 1 Row
