Phoenix Contact SPTA Series PCB Terminal Block, 27-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-055
- Mfr. Part No.:
- 1706313
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£215.37
(exc. VAT)
£258.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.37 | £8.615 |
*price indicative
- RS Stock No.:
- 558-055
- Mfr. Part No.:
- 1706313
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 27 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 9A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 65° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 20V | |
| Length | 10mm | |
| Series | SPTA | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 95.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 27 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 9A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 65° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 20V | ||
Length 10mm | ||
Series SPTA | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 95.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal, part of the SPTA 1/ series, is engineered for efficient and reliable electronic connections. It features a compact design with a pitch of 3.5 mm, making it ideal for space-constrained environments. This terminal block is suitable for a variety of applications, boasting a nominal current capacity of 9 A and a rated voltage of 200 V. Its robust construction allows for easy mounting via wave soldering, while the push-in spring connection method streamlines wire insertion without the need for additional tools. The visually distinct actuating button enhances user experience, while the angled design facilitates multi-row arrangements, ensuring versatility in PCB setups.
Compact dimensions enable versatile installation options
Push-in connection method simplifies the wiring process
Colour-coded actuating button enhances operational clarity
Support for multiple rows optimises PCB layout efficiency
Designed for long-term stability with defined contact force
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
