Phoenix Contact SPTA Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-539
- Mfr. Part No.:
- 1819121
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£303.03
(exc. VAT)
£363.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £303.03 | £6.061 |
*price indicative
- RS Stock No.:
- 521-539
- Mfr. Part No.:
- 1819121
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 60° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | SPTA | |
| Width | 46.8mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 60° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Series SPTA | ||
Width 46.8mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Length 29mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal redefines connectivity with its innovative push-in spring connection design. Seamlessly facilitating up to 41 amps and supporting voltages up to 1000V, it exemplifies efficiency for modern electronic applications. The compact zig-zag pinning ensures stability and ease of multi-row arrangements on PCBs. Enhanced by a wave soldering mounting method, it stands as a robust solution for reliable conductor connections. The vibrant green housing is not only aesthetically pleasing but constructed from high-grade PA insulating material, ensuring safety and compliance with stringent industry standards. Designed for versatility, this product accommodates a variety of conductor cross sections with minimal effort, making it ideal for diverse industrial requirements.
Time-saving push-in connection eliminates the need for tools
Defined contact force guarantees long-term stability
Convenient conductor connections facilitated by a fixed screwdriver
Compact design ensures unrestricted 600-V-UL approval
Ideal for multi-row applications with angled connections
Weighs just 30.66 g, promoting efficient handling
WEEE/RoHS compliant, ensuring environmental friendliness
Storage temperatures range widely, enhancing adaptability
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
