TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1-284517-0
- RS Stock No.:
- 526-374
- Distrelec Article No.:
- 304-51-408
- Mfr. Part No.:
- 1-284517-0
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£195.75
(exc. VAT)
£234.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £195.75 | £3.915 |
*price indicative
- RS Stock No.:
- 526-374
- Distrelec Article No.:
- 304-51-408
- Mfr. Part No.:
- 1-284517-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series Buchanan | ||
The TE Connectivity 10 Position PCB Terminal Block is engineered to provide a reliable connectivity solution for wire-to-board applications. With a compact design centred around a 3.81 mm pitch, this terminal block facilitates the connection of multiple wires in a neat arrangement, making it suitable for complex circuitry. Its rugged construction promises durability and performance, even in demanding environments, with a vertical orientation enhancing space efficiency. Designed for use with 30 to 14 AWG wire sizes, this component supports various wiring configurations, ensuring versatility across projects. Additionally, its robust electrical specifications cater to operating voltages of up to 300 VAC, making it a dependable choice for both power and signal applications.
Fully shrouded header type enhances safety and accessibility
Vertical mounting design optimises board space
Tin-plated contacts ensure reliable electrical connections
Multiple position configuration caters to diverse connectivity needs
Wave solder capability permits flexible assembly processes
Low halogen material accommodates environmental compliance
Operating temperature range supports various installation environments
Packaging in quantities of 100 facilitates bulk purchasing
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284517-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 284517-2
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1-284539-0
