Phoenix Contact MCVW Series PCB Connector, 16-Contact, 3.5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 521-494
- Mfr. Part No.:
- 1862991
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£727.27
(exc. VAT)
£872.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £727.27 | £14.545 |
*price indicative
- RS Stock No.:
- 521-494
- Mfr. Part No.:
- 1862991
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 7mm | |
| Series | MCVW | |
| Width | 56.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 160V | ||
Contact Gender Female | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 7mm | ||
Series MCVW | ||
Width 56.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers a reliable solution for connecting components in electronic applications. Engineered for superior performance, it forms part of the MCVW 1.5/-ST series, designed specifically for high-efficiency connections. With its green housing and robust construction, the connector supports various conductor sizes and types, ensuring versatility in diverse settings. Additionally, it boasts a compact design with a pitch of 3.5 mm, allowing for efficient space utilisation on PCBs. Designed to withstand electrical and mechanical stress, this connector delivers a low contact resistance, reducing temperature rise during operation. Ideal for projects that require durability and optimal performance, the connector simplifies installations and ensures longevity in demanding conditions.
Offers a screw connection with tension sleeve for secure fastening
Compatible with both rigid and flexible conductors enhancing versatility
Features a low contact resistance promoting efficient energy transfer
Designed without locking mechanisms facilitating easy connections
Constructed from WEEE/RoHS compliant materials ensuring environmental safety
Supports a wide temperature range making it suitable for various environments
Minimal insulation resistance ensures reliable performance in critical applications
Allows the connection of two conductors enhancing installation flexibility
Designed to withstand significant tractive forces ensuring long term reliability
Related links
- Phoenix Contact MCVW Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1.5/4-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863026
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
