Phoenix Contact MCVW Series PCB Connector, 7-Contact, 3.81 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 497-106
- Mfr. Part No.:
- 1828540
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£325.76
(exc. VAT)
£390.91
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 09 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £325.76 | £6.515 |
*price indicative
- RS Stock No.:
- 497-106
- Mfr. Part No.:
- 1828540
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Series | MCVW | |
| Width | 37.06mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, ISO 6988:1985-02, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CTI according to IEC 60112 600, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE Approval ID: 40011723 | |
| Depth | 19.1mm | |
| Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 160V | ||
Series MCVW | ||
Width 37.06mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, ISO 6988:1985-02, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CTI according to IEC 60112 600, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE Approval ID: 40011723 | ||
Depth 19.1mm | ||
Length 10.4mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCVW Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
