Phoenix Contact SPTAF Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 80 units)*

£278.42

(exc. VAT)

£334.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£278.42£3.48

*price indicative

RS Stock No.:
521-450
Mfr. Part No.:
1071077
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

137V

Length

11mm

Standards/Approvals

IEC 60079-7, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U

Series

SPTAF

Width

45mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block delivers exceptional performance and reliability in various applications. Designed for optimal functionality, it boasts a nominal current handling capacity of 16 A, ensuring it meets the demands of contemporary automation tasks. The SPTAF 1/9-5.0-IL-EX model facilitates a push-in spring connection, simplifying installations and promoting efficiency. Its innovative design incorporates a compact footprint, making it ideal for tight spaces without compromising on performance. This product is specifically developed to excel in industrial environments, including areas with potentially explosive atmospheres, thanks to its stringent safety certifications. With integrated testing options and a robust construction, it not only ensures long-term durability but also enhances operational precision.

Time saving push in connection requires no additional tools

Defined contact force guarantees stability over prolonged use

Colour coded actuating push button simplifies operation

Compact size suits applications with limited space

Designed to meet enhanced safety standards for explosive environments

Integrated testing feature allows for quick and convenient assessments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy