Phoenix Contact SPTAF 1 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-492
- Mfr. Part No.:
- 1862482
- Brand:
- Phoenix Contact
Subtotal (1 pack of 70 units)*
£139.49
(exc. VAT)
£167.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.49 | £1.993 |
*price indicative
- RS Stock No.:
- 521-492
- Mfr. Part No.:
- 1862482
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Series | SPTAF 1 | |
| Length | 11mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Standards/Approvals cULus Recognised, VDE | ||
Series SPTAF 1 | ||
Length 11mm | ||
Width 45mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block offers a robust and efficient solution for various electronic applications. Designed with the SPTAF 1/-EL series in mind, this terminal block facilitates seamless connections with its push-in spring connection method. Its compact size ensures it fits perfectly in space-constrained environments, while the defined contact force guarantees a reliable and long-term connection. With a notable rated voltage of 320 V and nominal current of 16 A, this terminal block is a reliable choice for a range of connectivity needs. The user-friendly features, such as a finger-operated release button, make operations simple and convenient. Above all, its wave soldering mounting type enhances productivity during assembly, making it an ideal choice for modern manufacturing processes.
Time-saving design eliminates the need for tools during installation
The compact footprint optimises space utilisation in your designs
Integrated test option allows for quick and convenient performance checks
Defined contact force maintains a stable connection over long periods
User-friendly release button simplifies disconnection for maintenance
WEEE/RoHS compliance ensures adherence to environmental standards
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 9-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
