Phoenix Contact SPTAF Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-446
- Mfr. Part No.:
- 1071051
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-446
- Mfr. Part No.:
- 1071051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 137V | |
| Width | 35mm | |
| Series | SPTAF | |
| Standards/Approvals | UL 94 V0, IEC 60999-1, IEC 60947-7-4, IEC 60695-2-12, IEC 60512-3-1, IEC 60112, IEC 60079-7, EN 60695-2-13, EN 60695-2-12 | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 137V | ||
Width 35mm | ||
Series SPTAF | ||
Standards/Approvals UL 94 V0, IEC 60999-1, IEC 60947-7-4, IEC 60695-2-12, IEC 60512-3-1, IEC 60112, IEC 60079-7, EN 60695-2-13, EN 60695-2-12 | ||
Length 11mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is designed for seamless integration in various applications. Featuring a unique push-in spring connection method, this product ensures a secure and reliable connection for conductors. Its compact design, with a 5 mm pitch and 7 positions per row, is ideal for installations where space is at a premium, allowing for efficient use of real estate on the PCB. The terminal block is constructed to withstand demanding environments, boasting a nominal current rating of 16 A and a nominal voltage of 137 V. Manufactured with a striking green colour and engineered for wave soldering, it meets rigorous safety standards suitable for potentially explosive environments. This makes it an exceptional choice for applications in areas such as industrial automation, machinery, and more.
Compact design allows for efficient use of PCB space
Push in spring connection method eliminates the need for tools
Suitable for use in potentially explosive atmospheres
WEEE/RoHS compliant ensuring environmental responsibility
Integrated test option facilitates quick and convenient testing
High quality construction guarantees long term reliability
Specially designed for wave soldering application
Optimised for both rigid and flexible conductor connections
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
