Phoenix Contact FKIC 2 Series PCB Connector, 5-Contact, 5.08 mm Pitch, Screw, 1 Row Push-in Spring
- RS Stock No.:
- 521-436
- Mfr. Part No.:
- 1942620
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£286.36
(exc. VAT)
£343.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £286.36 | £5.727 |
*price indicative
- RS Stock No.:
- 521-436
- Mfr. Part No.:
- 1942620
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Width | 27.4mm | |
| Series | FKIC 2 | |
| Length | 27mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Contact Gender Female | ||
Width 27.4mm | ||
Series FKIC 2 | ||
Length 27mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector exemplifies precision and innovation, engineered for seamless integration into compact installations. This connector stands out through its time-saving push-in connection method, which eliminates the need for tools, ensuring quick assembly and consistent reliability. Designed with a keen focus on electrical performance, it allows for a nominal current rating of 16 A and a voltage of up to 320 V, making it suitable for a variety of applications in electronics. Enhanced with a sturdy design, it features a pin contact type that ensures touch-proof connections for safety and durability. The FKIC series connector creates a reliable interface for critical connections while optimising installation space, making it an ideal solution for engineers seeking both efficiency and functionality in their projects.
Time saving push in connection eliminates the need for tools
Intuitive operation is facilitated by a colour coded actuating push button
Optimised design allows for operation in tight spaces
Integrated testing options expedite troubleshooting
Green housing provides a distinct visual cue for identification
Durable construction meets rigorous industry standards
Versatile connection technology supports various conductor types
Compact dimensions enable efficient use of limited installation space
Related links
- Phoenix Contact FKIC 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKIC Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
