Phoenix Contact TFKC 2 Series PCB Connector, 8-Contact, 5.08 mm Pitch, Screw, 1 Row Push-in Spring
- RS Stock No.:
- 520-806
- Mfr. Part No.:
- 1713540
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-806
- Mfr. Part No.:
- 1713540
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Series | TFKC 2 | |
| Length | 25.7mm | |
| Depth | 22.1mm | |
| Standards/Approvals | IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, UL Recognised (E118976-20130619), VDE (40048497), RoHS, cULus Recognised (E60425-20101209), IEC 60512-1-1:2002-02, IEC 60512-9-1:2010-03, IEC 60512-13-5:2006-02, ISO 6988:1985-02, REACH, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02 | |
| Width | 30.12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Series TFKC 2 | ||
Length 25.7mm | ||
Depth 22.1mm | ||
Standards/Approvals IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, UL Recognised (E118976-20130619), VDE (40048497), RoHS, cULus Recognised (E60425-20101209), IEC 60512-1-1:2002-02, IEC 60512-9-1:2010-03, IEC 60512-13-5:2006-02, ISO 6988:1985-02, REACH, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02 | ||
Width 30.12mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB TWIN plug connector is engineered for superior versatility and reliability in various applications. Designed within the COMBICON Connectors M series, it offers a remarkable combination of a compact form factor and robust electrical performance. Featuring push-in spring connection technology, this connector guarantees easy installation without the need for specialised tools, making it ideal for quick adaptations in diverse environments. With its impressive nominal current rating and enhanced mechanical stability, it is perfectly suited for high-demand scenarios such as bus applications. Its innovative features ensure long-term reliability, making it a pivotal choice for professionals seeking dependability and performance in their wiring solutions.
Time-saving push-in connection streamlines installation processes
Defined contact force maintains stable connectivity over extended periods
Intuitive operation facilitated by a colour-coded push button
Integrated double steel spring enhances safety against temperature fluctuations
Easily loop through potentials, optimising configurations for bus systems
Screwable flange provides robust mechanical stability during use
Related links
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKIC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
