Phoenix Contact PT 1 Series PCB Terminal Block, 13-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

£117.85

(exc. VAT)

£141.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£117.85£2.357

*price indicative

RS Stock No.:
521-430
Mfr. Part No.:
1935420
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

13

Pitch

5mm

Number of Rows

1

Current

17.5A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Wire Connection Method

Screw

Colour

Green

Voltage

40V

Width

65mm

Series

PT 1

Standards/Approvals

cULus Recognised, VDE

Length

11.4mm

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block PT 1.5/13-5.0-V is engineered for advanced connectivity solutions in printed circuit boards. With a sophisticated design, it accommodates up to 13 connections, offering remarkable versatility for various applications. Leveraging a robust screw connection method, this terminal block ensures secure and reliable contact for both rigid and flexible conductors. Its compact dimensions allow for efficient PCB layout, making it an ideal choice for space-constrained environments. As part of the COMBICON Terminals series, it promises exceptional performance with elevated standards for efficiency and safety. This terminal block is compliant with international electrical standards, assuring users of its reliability in critical applications.

Designed for flexibility in various electronic applications

Features a user-friendly mounting type that simplifies installation

Ensures low temperature rise to enhance system stability

Allows for the connection of dual conductors, offering increased utility

Constructed with high-quality materials that contribute to durability

Meets stringent environmental compliance requirements

Compatible with standard assembly techniques for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy