Phoenix Contact ZEC Series PCB Connector, 3-Contact, 5 mm Pitch, Push-in, 1 Row Solder
- RS Stock No.:
- 521-413
- Mfr. Part No.:
- 1898279
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£143.10
(exc. VAT)
£171.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.10 | £2.862 |
*price indicative
- RS Stock No.:
- 521-413
- Mfr. Part No.:
- 1898279
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 16.37mm | |
| Series | ZEC | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 16.37mm | ||
Series ZEC | ||
Length 22.9mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact ZEC 1.5/3-LPV-5.0 C2 PCB connector is meticulously designed for robust connectivity in electronic applications. Tailored for ease of use, this connector facilitates a direct plug-in method, allowing for a swift and reliable assembly process. Its compact design, featuring a 5 mm pitch and a nominal cross-section of 1.5 mm², ensures an efficient and space-effective solution for PCB designs. With a nominal current rating of 10 A and a rated voltage of 320 V, this connector offers exceptional performance, while its green colour provides a distinctive visual cue for identification in your projects. Built with durability in mind, the connector includes high-quality Cu alloy contacts that are hot-dip tin-plated, ensuring long-lasting operation compliant with WEEE and RoHS standards. This product is perfect for anyone seeking reliable, cost-effective connection solutions.
Designed for easy component connection and assembly
Utilises a direct plug-in method for quick installation
Manufactured with a robust Cu alloy for enhanced conductivity
Offers outstanding performance with rated voltage strength
Eco-friendly design, compliant with WEEE and RoHS directives
Compact footprint saves valuable space on printed circuit boards
Visual identification provided by the distinctive green colour
Passes rigorous mechanical and electrical testing standards
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
