Phoenix Contact ZEC Series PCB Connector, 12-Contact, 5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 518-821
- Mfr. Part No.:
- 1898363
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£500.00
(exc. VAT)
£600.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £500.00 | £10.00 |
*price indicative
- RS Stock No.:
- 518-821
- Mfr. Part No.:
- 1898363
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 61.37mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 22.9mm | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 61.37mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 22.9mm | ||
Series ZEC | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector is designed to provide efficient and reliable connections for various electronic applications. The ZEC 1.5/12-LPV-5.0 C2 model is expertly crafted to meet rigorous standards, ensuring robust performance even in demanding environments. With a nominal cross-section of 1.5 mm² and a pitch of 5 mm, this connector optimally balances size and functionality. Its green housing not only contributes to aesthetic appeal but also signifies compliance with environmental standards. As part of the COMBICON Connectors S range, this product embraces innovative design tailored for seamless integration into PCB layouts, making it an essential component for modern electronic assembly.
Designed for direct plug-in functionality to streamline assembly
Constructed from a durable PA insulating material to withstand tough conditions
Utilises hot-dip tin-plated contacts for enhanced conductivity
Features a low contact resistance of 1.2 mΩ for efficient signal transmission
Rated for use in high-voltage applications up to 320 V
Green housing colour aids in easy identification and compliance with regulations
Robust against vibration and thermal stress, ensuring longevity in operation
Conforms to EU RoHS requirements, promoting eco-friendly practices
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
