Phoenix Contact FKCOR Series PCB Connector, 22-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 521-004
- Mfr. Part No.:
- 1861438
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-004
- Mfr. Part No.:
- 1861438
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed for robust and efficient connectivity solutions. This connector excels in offering a reliable connection with a nominal current capacity of 12 A and rated voltage of 320 V. Featuring a push-in spring connection method, it simplifies installation and reduces the need for tooling. Its green housing and intuitive operation with colour-coded actuating push buttons enhance user experience and installation efficiency. Designed with a pitch of 5.08 mm, it accommodates up to 22 positions, making it ideal for dense applications. The FKCOR series connectors are built to withstand demanding environments, ensuring durability and performance longevity.
Simplifies cabling in DIN-rail applications with its unique design
Eliminates the need for tools, saving time during installation
User-friendly with a colour-coded actuating push button for intuitive operation
Integrated test option for quick and convenient testing capabilities
Compatible with the MSTB 2.5 range for versatile usage
Lightweight with a packing unit of 50 pieces, facilitating easy handling
Made to order, ensuring specific customer requirements can be met
Encased in recyclable cardboard packaging, aligning with eco-friendly practices
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
