Phoenix Contact DD21PC Series PCB Connector, 16-Contact, 2.5 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 520-885
- Mfr. Part No.:
- 1378321
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£65.15
(exc. VAT)
£78.18
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 24 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.15 | £1.303 |
*price indicative
- RS Stock No.:
- 520-885
- Mfr. Part No.:
- 1378321
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, IEC 60512-13-5:2006-02, ISO 6988:1985-02, IEC 60512-1-1:2002-02, CHINA RoHS, IEC 60068-2-27:2008-02, IEC 60512-15-1:2008-05, EU REACH, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, DIN EN 61984, IEC 60512-1-2:2002-02, IEC 60664-1:2020-05, UL Recognised Approval ID: E118976-20240617, EU RoHS, IEC 60068-2-70:1995-12 | |
| Width | 21.4mm | |
| Series | DD21PC | |
| Depth | 14.8mm | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, IEC 60512-13-5:2006-02, ISO 6988:1985-02, IEC 60512-1-1:2002-02, CHINA RoHS, IEC 60068-2-27:2008-02, IEC 60512-15-1:2008-05, EU REACH, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, DIN EN 61984, IEC 60512-1-2:2002-02, IEC 60664-1:2020-05, UL Recognised Approval ID: E118976-20240617, EU RoHS, IEC 60068-2-70:1995-12 | ||
Width 21.4mm | ||
Series DD21PC | ||
Depth 14.8mm | ||
Length 20mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact DD21PC Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21PC Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21PC 0 Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact DD32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
