Phoenix Contact DD31PC 2 Series PCB Connector, 16-Contact, 3.81 mm Pitch, 2 Row Crimp

Subtotal (1 pack of 50 units)*

£65.15

(exc. VAT)

£78.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£65.15£1.303

*price indicative

RS Stock No.:
518-732
Mfr. Part No.:
1340474
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

PCB Connector

Pitch

3.81mm

Current

8A

Number of Rows

2

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Colour

Black

Termination Type

Crimp

Voltage

160V

Width

43.41mm

Length

22.8mm

Standards/Approvals

IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-13-2:2006-02, IEC 60512-9-1:2010-03, IEC 60512-3-1:2002-02, IEC 60068-2-6:2007-12, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, ISO 6988:1985-02, UL Recognised Approval ID: E118976-20240617, IEC 60664-1:2007-04, IEC 60068-2-70:1995-12, DIN EN 61984

Depth

12.23mm

Series

DD31PC 2

COO (Country of Origin):
CN
The Phoenix Contact DD31PC 2,2/16-3,81-X is a top-tier PCB connector, expertly crafted to facilitate secure and efficient connections in high-density applications. Designed with a compact footprint, this connector integrates exceptional performance with ease of use, ensuring seamless integration within your electronic systems. Its innovative snap-in locking mechanism not only simplifies installation but also prevents accidental disconnections, enhancing overall reliability in various environments. The versatile design accommodates a range of crimped conductor types, making it an ideal choice for both industrial and commercial applications. With its durable construction and user-friendly features, this connector is ready to meet the demands of modern electronic designs.

Cost-effective solution for bulk crimped connections

Optimised space-saving design for demanding setups

Double row contact arrangement for high packing density

Intuitive locking feature for maximum reliability

Option for automated crimping tools enhances efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy