Phoenix Contact DD31PC 2 Series PCB Connector, 4-Contact, 3.81 mm Pitch, 2 Row Crimp

Subtotal (1 pack of 50 units)*

£22.73

(exc. VAT)

£27.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.73£0.455

*price indicative

RS Stock No.:
518-729
Mfr. Part No.:
1340465
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

4

Pitch

3.81mm

Current

8A

Number of Rows

2

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Termination Type

Crimp

Colour

Black

Voltage

160V

Standards/Approvals

IEC 60512-13-5:2006-02, IEC 60512-9-1:2010-03, IEC 60512-5-1:2002-02, UL Recognised Approval ID: E118976-20240617, IEC 60512-13-2:2006-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, DIN EN 61984, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-1-2:2002-02, ISO 6988:1985-02, IEC 60512-1-1:2002-02

Width

20.55mm

Length

22.8mm

Series

DD31PC 2

Depth

12.23mm

COO (Country of Origin):
CN
The Phoenix Contact PCB connector offers a sophisticated solution for connecting crimped conductors in diverse applications. Engineered for optimal performance, it boasts a compact design that caters specifically to environments where space is at a premium. With a robust locking mechanism designed to prevent accidental disconnection, it ensures a reliable connection under various operational conditions. The advanced engineering incorporates high packing density, allowing for multiple connections in a confined area, which is particularly beneficial for modern electronics. This connector aligns with rigorous industry standards, providing users with peace of mind regarding quality and reliability.

Delivers efficient connection for crimped conductors in bulk applications

Designed for high-density arrangements, maximising available space

Features an intuitive locking mechanism that enhances connection reliability

Compatible with automatic crimping tools, streamlining your assembly process

Constructed with durable materials to withstand demanding environments

Tested under various conditions to ensure superior performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy