Phoenix Contact PT 1 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Plug-in, 1 Row Screw
- RS Stock No.:
- 520-162
- Mfr. Part No.:
- 1934968
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£160.77
(exc. VAT)
£192.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.77 | £3.215 |
*price indicative
- RS Stock No.:
- 520-162
- Mfr. Part No.:
- 1934968
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 400V | |
| Length | 15mm | |
| Width | 60mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Series | PT 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 400V | ||
Length 15mm | ||
Width 60mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Series PT 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is expertly designed for seamless integration in various applications, offering robust performance and reliability. With its compact structure and innovative connection technology, this product simplifies circuit connections while ensuring a stable electrical contact. Ideal for both horizontal and vertical layouts, it supports optimal conductor routing and maximises wiring efficiency. Its high capacity allows for the simultaneous connection of multiple conductors, making it a preferred choice for complex setups. With features such as a low contact resistance and effective thermal management, this connector not only satisfies demanding standards but also enhances operational longevity. The striking green colour adds to its appeal, marking it as a standout component in any assembly.
Designed for versatile use in various applications
Incorporates a reliable locking mechanism for secure connections
Facilitates easy installation and maintenance
Optimised for low temperature rise during operation
Allows for the joining of conductors with simplified wiring
Built to comply with rigorous environmental standards
Enables space saving arrangements without compromising performance
Crafted from durable materials that ensure long term usage
Related links
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 2.5/12-5.0-H Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1.5/12-5.0-H Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact PT Series PCB Connector 5 mm Pitch, 1 Row Screw
