Phoenix Contact QC Series PCB Connector, 8-Contact, 5 mm Pitch, Push-in, 1 Row Push-in
- RS Stock No.:
- 517-128
- Mfr. Part No.:
- 1718025
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-128
- Mfr. Part No.:
- 1718025
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in | |
| Voltage | 630V | |
| Series | QC | |
| Width | 41.4mm | |
| Depth | 19.6mm | |
| Standards/Approvals | IEC 60068-2-82, JEDEC JESD 201, UL 94 V0, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-19931012, RoHS, CHINA RoHS, REACH | |
| Length | 36.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in | ||
Voltage 630V | ||
Series QC | ||
Width 41.4mm | ||
Depth 19.6mm | ||
Standards/Approvals IEC 60068-2-82, JEDEC JESD 201, UL 94 V0, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-19931012, RoHS, CHINA RoHS, REACH | ||
Length 36.9mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is a sophisticated and reliable solution designed for optimal connection efficiency in electronic applications. This connector features a nominal cross section of 1.5 mm², securing a stable performance with a maximum current capacity of 12 A. Crafted in a vibrant green hue, it seamlessly integrates with the COMBICON MSTB 2.5 range, allowing for versatile applications. Engineered for ease of use, this connector employs a displacement connection method that eliminates the need for conductor pre-treatment, significantly streamlining installation. It is suitable for a wide range of ambient conditions, thanks to its robust construction that withstands extreme temperatures and environmental factors.
Offers rapid pre-treatment-free connections to save valuable installation time
Designed with an efficient locking mechanism for enhanced reliability during operation
Compatible with other products in the COMBICON MSTB 25 family providing flexibility in design
Built to endure challenging conditions with an operating temperature range from -40 °C to 100 °C
Manufactured using WEEE/RoHS-compliant materials ensuring environmental friendliness
Lightweight yet sturdy construction weighing only 23.254 g for easy handling
Features a unique displacement connection method for simplified wiring without tools
Related links
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Spring Cage
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Spring Cage
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact FKCN 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
