Phoenix Contact MVSTBR Series PCB Connector, 8-Contact, 5 mm Pitch, Push-in, 1 Row Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-842
Mfr. Part No.:
1912579
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Connector

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Push-in

Termination Type

Screw

Colour

Green

Contact Gender

Female

Voltage

320V

Series

MVSTBR

Width

50mm

Length

12.6mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

COO (Country of Origin):
IN
The Phoenix Contact PCB connector offers exceptional flexibility and reliability for a multitude of electrical applications. Designed to accommodate a nominal cross section of 2.5 mm², it features eight positions, making it ideal for connecting multiple conductors efficiently. With a striking green colour and robust construction, this connector ensures durability while performing under various environmental conditions. It operates at a nominal current of 16 A and a rated voltage of 320 V, complying with high standards to deliver safe and stable connections. The screw connection with a tension sleeve provides secure locking and ease of installation, allowing for 90-degree conductor/PCB connections. This versatile connector is suitable for a wide range of industrial applications, ensuring both functionality and safety in demanding environments.

Integrated double steel spring enhances safety during temperature fluctuations

Screw flange guarantees formidable mechanical stability

Designed for use with two conductors for added connectivity

Low temperature rise optimises performance during extended use

Durable construction supports reliable electrical and mechanical operations

Compatible with COMBICON MSTB connector systems for versatile applications

Environmentally friendly construction compliant with RoHS directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy