Phoenix Contact MVSTBR Series PCB Connector, 11-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 518-843
- Mfr. Part No.:
- 1912605
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-843
- Mfr. Part No.:
- 1912605
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 12.6mm | |
| Series | MVSTBR | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 12.6mm | ||
Series MVSTBR | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 65mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector stands out for its reliable performance in demanding applications. Designed for versatility, this connector supports a nominal cross-section of 2.5 mm² and is capable of carrying a nominal current of up to 16 A. Its unique socket connection type ensures a secure fit, while the pleasing green colour provides easy identification. With a compact dimension, this product features a robust screw locking mechanism that enhances mechanical stability, making it ideal for use in various environments. Its compatibility with the COMBICON MSTB 2.5 HC plug-in system adds to its flexibility. This connector is engineered to withstand temperature fluctuations, ensuring durability and longevity in challenging settings. Users can trust the robust design and engineering of this PCB connector for uninterrupted performance in their electrical applications.
Supports a nominal voltage of 320 V for reliable electrical transmission
Features a pitch of 5 mm allowing for efficient space utilisation on PCBs
Equipped with a screw connection method to ensure ease of use and reliability
Offers a dual steel spring design that provides added safety in temperature and power variations
Manufactured from WEEE and RoHS compliant materials for environmentally friendly usage
Designed for a wide ambient temperature range ensuring functionality in diverse conditions
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
