Phoenix Contact QC Series PCB Connector, 2-Contact, 5.08 mm Pitch, Push-in, 1 Row Spring Cage
- RS Stock No.:
- 521-405
- Mfr. Part No.:
- 1883255
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-405
- Mfr. Part No.:
- 1883255
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Spring Cage | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Length | 33.8mm | |
| Series | QC | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 10.98mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Spring Cage | ||
Contact Gender Female | ||
Voltage 160V | ||
Length 33.8mm | ||
Series QC | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 10.98mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers a reliable and efficient solution for your connection needs. Designed with practicality in mind, this connector facilitates easy and time-saving conductor connections without the need for pre-treatment. Its robust design ensures reliable performance in various environmental conditions, making it ideal for use in demanding applications. With its compact dimensions and innovative locking clip design, the connector not only provides secure connections but also enhances operational safety. Suitable for a diverse range of settings, it allows seamless integration into existing assemblies, ensuring high performance and durability.
Quick and easy displacement connection technology
Supports flexible conductor cross sections for versatility
Green housing colour for clear identification
Designed for use in extreme temperature conditions
Meets stringent environmental compliance standards
Approvals from recognised certification bodies ensure safety
Minimal space requirement allows for efficient PCB layouts
Compatible with COMBICON MSTB 2.5 range for enhanced connectivity
Related links
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Spring Cage
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact FKCVR Series PCB Connector 5 mm Pitch 1 Row Spring Cage
- Phoenix Contact QC 1/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1883459
