TE Connectivity FASTON .250 Series PCB Terminal Block, 1 Row, 1217169-1
- RS Stock No.:
- 508-836
- Distrelec Article No.:
- 304-64-410
- Mfr. Part No.:
- 1217169-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
£294.00
(exc. VAT)
£352.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £294.00 | £0.245 |
*price indicative
- RS Stock No.:
- 508-836
- Distrelec Article No.:
- 304-64-410
- Mfr. Part No.:
- 1217169-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Width | 6.35mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Orientation Straight | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Width 6.35mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal, designed for seamless integration in various electronic applications, exemplifies reliability and efficiency. This terminal features a robust tab design and is tailored to accommodate specific mating requirements, ensuring that connections remain secure even under demanding conditions. Crafted from high-quality materials, it provides excellent conductivity and enhanced durability. With a remarkable operating temperature range, this component is ideal for diverse environments. The through-hole solder termination method facilitates easy installation on printed circuit boards, while its uninsulated design ensures versatility across different applications. This terminal not only meets the necessary compliance regulations but also showcases a commitment to sustainable practices.
Uninsulated design allows for flexible usage options
Straight terminal orientation simplifies installation
Compatible with a variety of FASTON series connectors
Mechanical attachment guarantees secure connections
Low halogen content promotes environmental responsibility
Packaging quantity of 1000 units offers convenience for bulk purchasing
Insertion equipment availability enhances operational efficiency
Exceptional plating thickness ensures long-lasting performance
Related links
- TE Connectivity FASTON .250 Series PCB Terminal Block 42506-2
- TE Connectivity FASTON .250 Series Straight Through Hole PCB Terminal Block
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.8 mm Tab Size
- TE Connectivity 6403 Series PCB Terminal Block 640394-1
- WAGO 250 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-2
