WAGO 250 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 285-7980
- Distrelec Article No.:
- 148-33-505
- Mfr. Part No.:
- 250-1408
- Brand:
- WAGO
Subtotal (1 unit)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
- Plus 50 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.76 |
*price indicative
- RS Stock No.:
- 285-7980
- Distrelec Article No.:
- 148-33-505
- Mfr. Part No.:
- 250-1408
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Mount Type | PCB | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 45° | |
| Wire Connection Method | Spring Clamp | |
| Colour | Grey | |
| Voltage | 160V | |
| Width | 26.9mm | |
| Series | 250 | |
| Standards/Approvals | RoHS Conforms, No SVHC | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 4A | ||
Mount Type PCB | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 45° | ||
Wire Connection Method Spring Clamp | ||
Colour Grey | ||
Voltage 160V | ||
Width 26.9mm | ||
Series 250 | ||
Standards/Approvals RoHS Conforms, No SVHC | ||
Depth 12mm | ||
- COO (Country of Origin):
- CH
The 1-conductor PCB terminal strip is a versatile solution for your electronic connections. With a pin spacing of 2.54 mm and a push-button design, this terminal strip offers easy testing and secure connections. RoHS compliant and suitable for Printed Circuit applications, this terminal strip is reliable and efficient for various projects.
Pin spacing of 2.54 mm for easy connections
Push-button design with test port for convenient testing
RoHS compliant for environmental responsibility
Suitable for Printed Circuit applications for versatility
Copper base alloy clamping spring for secure connections
Related links
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-411
- WAGO 250 Series PCB Connector 2.54 mm Pitch 250-1404
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-416
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-211
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-119
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-118
- WAGO 250 Series PCB Connector 2.54 mm Pitch 250-1422
