TE Connectivity 2TK2 Series PCB Terminal Block, DIN Rail
- RS Stock No.:
- 504-503
- Distrelec Article No.:
- 304-58-868
- Mfr. Part No.:
- 1-1437685-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-503
- Distrelec Article No.:
- 304-58-868
- Mfr. Part No.:
- 1-1437685-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 | |
| Series | 2TK2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Mount Type DIN Rail | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 | ||
Series 2TK2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity snap track is an essential component designed to provide reliable and efficient support in various electrical applications. With its innovative design and robust build, this product ensures optimal performance even in demanding environments. Its multifunctionality allows for seamless integration into existing systems while minimizing installation effort. The versatile mounting system and compatibility with other components make it a preferred choice for professionals seeking quality and reliability. Designed to meet stringent compliance standards, this product is an ideal solution for both current needs and future requirements. It offers not just a solution but peace of mind knowing that it adheres to industry regulations and expectations.
Engineered for durability, ensuring long-term reliability in various applications
Versatile design allows for easy integration into existing setups
Complies with EU RoHS and ELV directives, ensuring environmental safety
Suitable for both personal and professional use, appealing to a wide customer base
Provides essential support for electrical components, enhancing overall system efficiency
Related links
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- RS PRO DIN Rail Terminal Block 1-Level, Screw
- Phoenix Contact 3031238 ST 2.5-PE Series DIN Rail Terminal Block Yellow 0.08mm² 1-Level, Spring Cage
- TE Connectivity 2271558-1 227155 Series Terminal Block Grey Screw
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
