TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, Wire, 1 Row
- RS Stock No.:
- 481-203
- Distrelec Article No.:
- 304-59-577
- Mfr. Part No.:
- 2319461-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-203
- Distrelec Article No.:
- 304-59-577
- Mfr. Part No.:
- 2319461-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Mount Type | Wire | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 5A | ||
Number of Rows 1 | ||
Mount Type Wire | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Right Angle | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
- COO (Country of Origin):
- TW
The TE Connectivity 4 Position PCB Terminal Block from the buchanan Wire Mate Two-Piece Poke-In Series stands out as a reliable and efficient solution for wire-to-component connections. Designed for a 5 mm centerline, this terminal block offers a robust configuration suitable for various applications including power circuits. Its right-angle orientation and 90° wire entry angle ensure easy integration into tight spaces, making it an ideal choice for PCB designs that demand precision and reliability. Featuring a receptacle type connector system, this product is engineered to meet high performance standards while maintaining a compact profile. With compatibility for various TE parts, this terminal block is a versatile addition to any electronic project, ensuring seamless connectivity and operational excellence.
Optimized for side stackable configurations
Designed to accommodate wires ranging from 24 to 18 AWG
Constructed to operate efficiently across a temperature range of -40 to 105 °C
Features good current rating capabilities, ensuring safe power delivery
Compliant with EU RoHS and ELV directives for environmentally safe practices
Provides straightforward integration for efficient assembly
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan WireMate Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity 284065-2 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
