Hirose HIF3H Series Straight Through Hole PCB Socket, 34-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 646-4911
- Mfr. Part No.:
- HIF3H-34DA-2.54DSA(61)
- Brand:
- Hirose
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 646-4911
- Mfr. Part No.:
- HIF3H-34DA-2.54DSA(61)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 34 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | HIF3H | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 34 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series HIF3H | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3H Board to Board PCB Socket
HIF3FH series 2.54mm PCB board to board PCB socket connectors made from black UL94V-0 PBT with double or single row selective gold plated contacts. These HIF3FH series PCB board to board sockets have polarization guides to prevent mis-insertion (apart from 10 contact version). Typical applications for these HIF3H PCB board to board sockets include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
