Hirose HIF3H Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
646-5116
Mfr. Part No.:
HIF3H-10SA-2.54DSA(61)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

1

Pitch

2.54mm

Current

12A

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

30V

Series

HIF3H

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Hirose 2.54mm HIF3H Board to Board PCB Socket


HIF3FH series 2.54mm PCB board to board PCB socket connectors made from black UL94V-0 PBT with double or single row selective gold plated contacts. These HIF3FH series PCB board to board sockets have polarization guides to prevent mis-insertion (apart from 10 contact version). Typical applications for these HIF3H PCB board to board sockets include computers, termination equipment, electronic equipment and office automation machines.

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy