Hirose HIF3H Series Straight Through Hole PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 646-4905
- Mfr. Part No.:
- HIF3H-30DA-2.54DSA(61)
- Brand:
- Hirose
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 646-4905
- Mfr. Part No.:
- HIF3H-30DA-2.54DSA(61)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | HIF3H | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series HIF3H | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3H Board to Board PCB Socket
HIF3FH series 2.54mm PCB board to board PCB socket connectors made from black UL94V-0 PBT with double or single row selective gold plated contacts. These HIF3FH series PCB board to board sockets have polarization guides to prevent mis-insertion (apart from 10 contact version). Typical applications for these HIF3H PCB board to board sockets include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3H Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
