TE Connectivity 1747786 Series Vertical Surface PCB Socket, 8-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 255-7458
- Mfr. Part No.:
- 1747786-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.40
(exc. VAT)
£2.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.40 |
| 10 + | £2.10 |
*price indicative
- RS Stock No.:
- 255-7458
- Mfr. Part No.:
- 1747786-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Sub Type | Receptacle | |
| Current | 7A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 6T Nylon | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 4.8mm | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | 1747786 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -30°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Sub Type Receptacle | ||
Current 7A | ||
Pitch 2mm | ||
Housing Material Polyamide 6T Nylon | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 4.8mm | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series 1747786 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -30°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity DC power jack interconnects are available with left or right keying or in keyless mounting configurations. Using a five-position, standard TE battery jacks are a total design solution
Board-to-Board connector system
Receptacle connector type
Vertical mount orientation
Related links
- TE Connectivity 1747786 Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions 91601 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Panasonic B02 Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder Termination
