TE Connectivity 1747786 Series Vertical Surface PCB Socket, 8-Contact, 1 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 70 units)*

£110.95

(exc. VAT)

£133.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
70 - 280£1.585£110.95
350 +£1.441£100.87

*price indicative

RS Stock No.:
255-7456
Mfr. Part No.:
1747786-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

1

Sub Type

Receptacle

Current

7A

Pitch

2mm

Termination Type

Solder

Housing Material

Polyamide 6T Nylon

Mount Type

Surface

Orientation

Vertical

Stacking Height

4.8mm

Connector System

Board-to-Board

Voltage

30V

Series

1747786

Row Pitch

2mm

Minimum Operating Temperature

-30°C

Contact Gender

Female

Maximum Operating Temperature

70°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity DC power jack interconnects are available with left or right keying or in keyless mounting configurations. Using a five-position, standard TE battery jacks are a total design solution

Board-to-Board connector system

Receptacle connector type

Vertical mount orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy