HARTING Har Flex Series Straight Through Hole Connector, 100-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 220 units)*

£2,347.88

(exc. VAT)

£2,817.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,347.88£10.672

*price indicative

RS Stock No.:
918-288
Mfr. Part No.:
15211002401000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

100

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

2.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

6.25mm

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex THR female connector is designed for PCB connectivity in automation systems, facilitating data, signal, and power transmission. Its robust construction and innovative design ensure reliable performance across various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination enables efficient assembly processes

100 contacts support high-density applications

Straight orientation simplifies installation in tight spaces

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and corrosion resistance

Performance level 1 guarantees reliable operation in demanding environments

Liquid crystal polymer housing offers high thermal stability

Operating temperature range from -55 °C to 125 °C ensures versatility

Compliant with multiple standards for broad application acceptance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This connector requires through hole mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy