HARTING Har Flex Series Straight Surface Connector, 8-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 918-149
- Mfr. Part No.:
- 15210085601000
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 280 units)*
£919.60
(exc. VAT)
£1,103.52
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £919.60 | £3.284 |
*price indicative
- RS Stock No.:
- 918-149
- Mfr. Part No.:
- 15210085601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Current | 3.3A | |
| Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 6.25mm | |
| Connector System | Board-to-Cable | |
| Voltage | 100V, 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal Alloy over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Current 3.3A | ||
Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 6.25mm | ||
Connector System Board-to-Cable | ||
Voltage 100V, 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal Alloy over Nickel | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various environments.
Features & Benefits
Female contact gender allows for secure connections in various applications
Copper alloy contact material enhances conductivity and durability
Rated for 3.3 A current capacity supports efficient power transmission
Maximum operating temperature of 125 °C ensures reliability in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Surface mount design facilitates easy installation on PCBs
8 contacts in a 2-row configuration provide versatile connectivity options
1.27 mm pitch ensures compatibility with standard PCB layouts
RoHS compliant, ensuring adherence to environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Surface Mount
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Surface Mount
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Surface Mount
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder


