Molex 52418 Series Right Angle Board PCB Socket, 5-Contact, 1 Row, 2 mm Pitch Surface Mount

Subtotal (1 tray of 1000 units)*

£172.77

(exc. VAT)

£207.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£172.77£0.173

*price indicative

RS Stock No.:
520-710
Distrelec Article No.:
304-56-653
Mfr. Part No.:
52418-0510
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Receptacle

Pitch

2mm

Current

1.5A

Housing Material

Polyester

Termination Type

Surface Mount

Mount Type

Board

Orientation

Right Angle

Stacking Height

3.95mm

Voltage

125V

Series

52418

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Phosphor Bronze

Standards/Approvals

UL E29179

COO (Country of Origin):
MY
The Molex 2.00mm Pitch Board-to-Board Receptacle is an Advanced connectivity solution designed for efficiency and ease of integration. With its right-angle orientation, this single-row receptacle allows for Compact installations while ensuring reliable connections across five circuits. Ideal for applications requiring a sturdy board-to-board interface, it boasts a friction lock mechanism to securely hold connections in place. Constructed from high-quality materials, it features a Durable design capable of withstanding demanding operational environments. This receptacle is tailored for PCB use, demonstrating compatibility with a range of board thicknesses to Streamline assembly processes. Not recommended for new designs, it nonetheless remains a trusted option for existing applications, guaranteeing consistent performance.

Optimised for space-constrained environments with a right-angle design

Secures connections with a reliable friction lock mechanism

Accommodates various PCB thicknesses for versatile usage

Durable materials ensure longevity and reliability in electrical connections

Tested for up to 30 mating cycles to withstand repeated use

Complies with several industry standards for assurance in performance

Designed to facilitate simple and efficient installation on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy