TE Connectivity 51477 Series Horizontal Surface PCB Socket, 6-Contact
- RS Stock No.:
- 520-569
- Distrelec Article No.:
- 304-54-219
- Mfr. Part No.:
- 5147721-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£688.25
(exc. VAT)
£825.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £688.25 | £0.688 |
*price indicative
- RS Stock No.:
- 520-569
- Distrelec Article No.:
- 304-54-219
- Mfr. Part No.:
- 5147721-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Socket | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Series | 51477 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Socket | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Series 51477 | ||
Contact Plating Gold | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed to meet the demanding needs of modern electronic applications. Offering exceptional reliability and performance, it ensures seamless connectivity in various settings, making it suitable for both industrial and commercial uses. The design incorporates low halogen materials, enhancing compliance with environmental regulations while maintaining robust functionality. Its solder process capability allows for high-temperature operations, making it ideal for advanced soldering methods. With a versatile range of compatible parts, this connector provides the flexibility required for custom solutions, allowing engineers to adapt to evolving technology demands.
Low halogen content supports environmentally-conscious design
Exceptional solder process capability up to 260°C
Designed for compatibility with a wide range of applications
Robust construction ensures reliability in challenging environments
Meets stringent compliance standards for safety and performance
Related links
- Samtec SSM Series Horizontal Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- HARWIN M80 Series Horizontal Surface PCB Socket 2 Row, 2 mm Pitch Crimp
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Samtec TSM Series Horizontal Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MODII Series Horizontal Surface PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity Dynamic 8000 Series Horizontal Surface PCB Header 24.4 mm Pitch Shrouded
