Molex 50339 Series Bottom Entry Board PCB Socket, 10-Contact, 1 Row, 1.5 mm Pitch Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-733
Distrelec Article No.:
304-57-319
Mfr. Part No.:
503395-1010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

1

Current

2A

Pitch

1.5mm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Bottom Entry

Voltage

100V

Series

50339

Minimum Operating Temperature

-40°C

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

UL E29179

COO (Country of Origin):
JP
The Molex PCB receptacle is engineered for precision in modern electronic applications, boasting a Compact design Ideal for efficient space utilisation on printed circuit boards. With a 1.50mm pitch, it provides reliable connections in environments where performance and durability are essential. The receptacle features both bottom entry and surface mount capabilities, ensuring versatile integration across diverse applications. Constructed from high-quality materials, it guarantees longevity while maintaining signal integrity, making it suitable for critical wiring tasks. This receptacle is designed not just to meet industry standards but to exceed them, providing peace of mind for manufacturers and engineers alike, particularly in high-demand settings. Its natural finish and positive lock mechanism further enhance its reliability and ease of use.

Designed for easy usage with a positive locking mechanism

Offers bottom entry for enhanced integration in Compact spaces

Constructed from copper alloy for excellent conductivity

Supports a Durable lifespan with a maximum of 30 mating cycles

Provides compliance with Crucial industry standards

Features a low-hazard profile for environmental safety

Well-suited for applications requiring high reliability

Utilises surface mount technology for efficient PCB design

Ensures optimal performance in a temperature range of -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy