TE Connectivity 2-2848 Series Vertical PCB Connector, 10-Contact
- RS Stock No.:
- 476-269
- Distrelec Article No.:
- 304-53-798
- Mfr. Part No.:
- 2-284865-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 336 units)*
£171.13
(exc. VAT)
£205.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £171.13 | £0.509 |
*price indicative
- RS Stock No.:
- 476-269
- Distrelec Article No.:
- 304-53-798
- Mfr. Part No.:
- 2-284865-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Sub Type | Duoplug Sidelock | |
| Orientation | Vertical | |
| Series | 2-2848 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Sub Type Duoplug Sidelock | ||
Orientation Vertical | ||
Series 2-2848 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity advanced duo plug side lock connector is designed for optimum performance in various electrical configurations. Tailored to meet the demands of modern connectivity solutions, it features a 10-position layout, ensuring reliable connections across a range of applications. The robust construction guarantees durability, while its compact design allows for efficient space utilization within electronic systems. Ideal for both industrial and commercial use, this connector is a crucial component for enhancing connectivity in registration and interface modules. Reliability, ease of use, and compliance with stringent regulations further underscore its importance in the field of electrical engineering.
Compact design ensures efficient use of space in diverse applications
10-position layout enhances flexibility for various circuit designs
Robust construction provides superior durability and longevity
Designed to meet EU RoHS and ELV compliance standards
Suitable for a range of environments, ensuring broad application
Related links
- TE Connectivity 4-1756 Series Vertical Board Mount PCB Connector 2-Row Surface Mount
- TE Connectivity 2-2316 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series PCB Connector 1.27mm Pitch 2-Row, Through Hole
- TE Connectivity 2-8285 Series Board PCB Header 2 Row(s), Shrouded
- TE Connectivity 2-6448 Series Vertical Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity AMPMODU Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
