TE Connectivity 2153 Series Vertical Board PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 474-452
- Distrelec Article No.:
- 304-50-572
- Mfr. Part No.:
- 215308-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 88 units)*
£224.88
(exc. VAT)
£269.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £224.88 | £2.555 |
*price indicative
- RS Stock No.:
- 474-452
- Distrelec Article No.:
- 304-50-572
- Mfr. Part No.:
- 215308-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 7mm | |
| Series | 2153 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 7mm | ||
Series 2153 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Receptacle is a high-performance connector designed for vertical, board-to-board applications boasting 16 positions. Featuring a compact 2.54 mm [.1 in] centreline, this connector is engineered to ensure reliable connections while occupying minimal space, making it ideal for a variety of electronic designs. Its through-hole solder termination facilitates robust mounting on printed circuit boards, ensuring longevity and stability even in demanding environments. The sleek black housing and dependable tin-plated contacts complement its performance, ensuring compatibility with AMPMODU HV-100/HV-190 series, streamlining integration within existing systems. Operating efficiently across a wide temperature range, this receptacle is designed with versatility in mind.
Designed for board-to-board connectivity, enhancing flexibility in circuit design
Stackable configuration enables compact multi-layer applications
Closed entry housing provides contact protection, preventing damage during mating
Polarised mating alignment ensures easy and correct installation
Constructed from durable PBT housing material, contributing to overall reliability
Suitable for wave soldering processes, simplifying assembly procedures
RoHS and REACH compliant, ensuring adherence to industry standards
Packaging quantity is optimised for manufacturing efficiency
Contact current rating supports up to 3 A for versatile applications
Related links
- TE Connectivity 5-146 Series Vertical Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity OEG Miniature Relay PCF Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
