TE Connectivity MTE Series Right Angle Surface PCB Socket, 6-Contact, 1 Row, 0.1 mm Pitch Surface Mount

Subtotal (1 reel of 300 units)*

£1,276.02

(exc. VAT)

£1,531.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,276.02£4.253

*price indicative

RS Stock No.:
467-053
Distrelec Article No.:
304-53-676
Mfr. Part No.:
147278-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

6

Sub Type

PCB Receptacle

Number of Rows

1

Pitch

0.1mm

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Right Angle

Connector System

AMPMODU MTE INTERCONNECT SYSTEM

Series

MTE

Row Pitch

0.1mm

Maximum Operating Temperature

260°C

Standards/Approvals

2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity connector offers a robust and reliable solution for a variety of applications. Designed specifically for high-density interconnect systems, it ensures excellent performance under challenging conditions. The sleek design enhances compatibility while maintaining low insertion force for ease of use during installation. This part excels in environments where compliance with stringent regulatory standards is crucial, making it an ideal choice for modern electronic assemblies. With its commitment to durability and reliability, this connector supports efficient operations, elevating the performance of your applications.

Low halogen content ensures minimal environmental impact

Suitable for reflow solder processes, enhancing manufacturing efficiency

Compliant with key regulations, providing peace of mind for surface-mount technology applications

Offers compatibility with a variety of associated parts for versatile assembly options

Robust construction guarantees long-lasting performance in rigorous conditions

Incorporates safe usage statements, advocating for responsible handling

Related links