OKW Tin Plated Steel PCB Mounting Enclosure 26 mm, 50 mm 106 mm

Image representative of range

Subtotal (1 unit)*

£22.84

(exc. VAT)

£27.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.84

*price indicative

RS Stock No.:
237-2830
Distrelec Article No.:
150-01-212
Mfr. Part No.:
373.16
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

PCB Mounting Enclosure

Internal Width

50mm

Internal Length

106mm

Internal Height

26mm

Body Material

Tin Plated Steel

Finish

Tin Plated

Standards/Approvals

No

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy