OKW Tin Plated Steel PCB Mounting Enclosure 21 mm, 29 mm 80 mm

Image representative of range

Subtotal (1 unit)*

£11.70

(exc. VAT)

£14.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.70

*price indicative

RS Stock No.:
237-2751
Mfr. Part No.:
403.16
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Internal Width

29mm

Product Type

PCB Mounting Enclosure

Internal Length

80mm

Internal Height

21mm

Body Material

Tin Plated Steel

Finish

Tin Plated

Standards/Approvals

No

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy