Lumex SSF-LXH340YYYD, Yellow PCB LED Indicator, 3 LEDs, Through Hole
- RS Stock No.:
- 888-6467
- Mfr. Part No.:
- SSF-LXH340YYYD
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-6467
- Mfr. Part No.:
- SSF-LXH340YYYD
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Number of LEDs | 3 | |
| Mounting Type | Through Hole | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 585 nm | |
| Dimensions | 15.24 x 13.93 x 4.32mm | |
| Lens Colour | Yellow | |
| Forward Current | 150mA | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Number of LEDs 3 | ||
Mounting Type Through Hole | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 585 nm | ||
Dimensions 15.24 x 13.93 x 4.32mm | ||
Lens Colour Yellow | ||
Forward Current 150mA | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- TW
Related links
- ABB S200C MCB 25A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 10A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 20A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 2A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 40A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 10A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity
