Lumex SSF-LXH240IGD, Green & Red PCB LED Indicator, 2 LEDs, Through Hole
- RS Stock No.:
- 888-6436
- Mfr. Part No.:
- SSF-LXH240IGD
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-6436
- Mfr. Part No.:
- SSF-LXH240IGD
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Green, Red | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 565 / 635 nm | |
| Dimensions | 4.32 x 10.93 x 9.65mm | |
| Lens Finish | Diffused | |
| Lens Colour | Green, Red | |
| Forward Current | 150mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Green, Red | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 565 / 635 nm | ||
Dimensions 4.32 x 10.93 x 9.65mm | ||
Lens Finish Diffused | ||
Lens Colour Green, Red | ||
Forward Current 150mA | ||
- COO (Country of Origin):
- TW
